RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,220 In Stock | 1 : ¥221.66000 Cut Tape (CT) 250 : ¥128.72972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | - | - | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Automotive | Surface Mount | 24-SMD Module | Module | |||
886 In Stock | 1 : ¥300.18000 Cut Tape (CT) 250 : ¥195.78436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.525GHz ~ 1.559GHz | -133dBm | - | GNSS | - | - | SPI, UART, USB | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Automotive | Surface Mount | 24-SMD Module | - | ||
963 In Stock | 1 : ¥402.28000 Cut Tape (CT) 250 : ¥253.27248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.222GHz ~ 1.232GHz, 1.273GHz ~ 1.283GHz | -154dBm | 912.6kbps | GNSS | General Purpose | - | I2C, SPI, UART, USB | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 24-SMD Module | - | ||
419 In Stock | 1 : ¥1,059.06000 Cut Tape (CT) 250 : ¥909.23584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz | -167dBm | 921.6kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 130mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 54-SMD Module | 54-LGA (22x17) |