NEO-D9C-00B | |
---|---|
DigiKey Part Number | 672-NEO-D9C-00BTR-ND - Tape & Reel (TR) 672-NEO-D9C-00BCT-ND - Cut Tape (CT) 672-NEO-D9C-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-D9C-00B |
Description | QZSS L6 CORRECTION DATA REC MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GNSS 1.222GHz ~ 1.232GHz, 1.273GHz ~ 1.283GHz -154dBm 912.6kbps Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.222GHz ~ 1.232GHz, 1.273GHz ~ 1.283GHz | |
Sensitivity | -154dBm | |
Data Rate (Max) | 912.6kbps | |
Modulation or Protocol | GNSS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.28000 | ¥402.28 |
10 | ¥386.02500 | ¥3,860.25 |
50 | ¥316.65380 | ¥15,832.69 |
100 | ¥269.48190 | ¥26,948.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥253.27248 | ¥63,318.12 |