MIA-M10Q-00B

DigiKey Part Number
672-MIA-M10Q-00BTR-ND - Tape & Reel (TR)
672-MIA-M10Q-00BCT-ND - Cut Tape (CT)
672-MIA-M10Q-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIA-M10Q-00B
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm PCB Trace Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
-
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
PCB Trace
Features
-
Voltage - Supply
1.76V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
53-SMD Module
Supplier Device Package
Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.08000¥238.08
100¥120.67980¥12,067.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥120.67988¥120,679.88
Manufacturers Standard Package