MAX-M10M-00B | |
---|---|
DigiKey Part Number | 672-MAX-M10M-00BTR-ND - Tape & Reel (TR) 672-MAX-M10M-00BCT-ND - Cut Tape (CT) 672-MAX-M10M-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M10M-00B |
Description | GNSS LCC RX MOD, ROM, CRYSTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX-M10 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -164dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | MAX-M10M-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -164dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |
10 | ¥110.99300 | ¥1,109.93 |
50 | ¥90.79720 | ¥4,539.86 |
100 | ¥77.30400 | ¥7,730.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥72.65466 | ¥36,327.33 |