RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,355 In Stock | 1 : ¥221.66000 Cut Tape (CT) 250 : ¥105.90648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 21mA | I2C, SPI, UART, USB | - | - | - | 1.65V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 24-SMD Module | - | |||
4,589 In Stock | 1 : ¥221.66000 Cut Tape (CT) 250 : ¥128.72972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | - | - | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Automotive | Surface Mount | 24-SMD Module | Module | |||
8,358 In Stock | 1 : ¥258.61000 Cut Tape (CT) 250 : ¥146.38180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -164dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | GPS | 67mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 24-SMD Module | - | |||
9,290 In Stock | 1 : ¥788.14000 Cut Tape (CT) 250 : ¥469.60444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 32mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 24-SMD Module | - | |||
1,111 In Stock | 1 : ¥263.54000 Cut Tape (CT) 250 : ¥172.57604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1.575GHz | -161dBm | - | GLONASS, GNSS, GPS | General Purpose | - | I2C, SPI, UART, USB | - | - | - | 1.65V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 24-SMD Module | - |