ZED-F9T-00B | |
---|---|
DigiKey Part Number | 672-1197-2-ND - Tape & Reel (TR) 672-1197-1-ND - Cut Tape (CT) 672-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9T-00B |
Description | RF RECEIVER GNSS/GPS 54LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm 54-LGA (22x17) |
Datasheet | Datasheet |
EDA/CAD Models | ZED-F9T-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-SMD Module | |
Supplier Device Package | 54-LGA (22x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,691.74000 | ¥1,691.74 |
10 | ¥1,690.05000 | ¥16,900.50 |
50 | ¥1,537.79180 | ¥76,889.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥1,352.12936 | ¥338,032.34 |