ZOE-M8Q-0 | |
---|---|
DigiKey Part Number | 672-ZOE-M8Q-0TR-ND - Tape & Reel (TR) 672-ZOE-M8Q-0CT-ND - Cut Tape (CT) 672-ZOE-M8Q-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZOE-M8Q-0 |
Description | RF RECEIVER GNSS/GPS MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ZOE-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -160dBm |
Datasheet | Datasheet |
EDA/CAD Models | ZOE-M8Q-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 25mA | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.08000 | ¥238.08 |
100 | ¥120.68410 | ¥12,068.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥120.68421 | ¥120,684.21 |