RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,777 In Stock | 1 : ¥238.08000 Cut Tape (CT) 1,000 : ¥120.68421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -160dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | - | I2C, SPI, UART | - | - | - | 1.71V ~ 1.89V | -40°C ~ 85°C | Surface Mount | 51-SMD Module | - | |||
7,009 In Stock | 1 : ¥238.08000 Cut Tape (CT) 1,000 : ¥120.68421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 40mA | I2C, SPI, UART | - | - | - | 1.71V ~ 1.89V | -40°C ~ 85°C | Surface Mount | 51-SMD Module | - | |||
3,791 In Stock | 1 : ¥238.08000 Cut Tape (CT) 1,000 : ¥120.68421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -160dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 25mA | I2C, SPI, UART | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 51-SMD Module | - |