RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
5,311 In Stock | 1 : ¥43.44000 Cut Tape (CT) 2,000 : ¥25.40177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 5° Imbalance (Max) | - | 6-SMD (5 Leads), Flat Lead | ||
2,357 In Stock | 1 : ¥121.23000 Cut Tape (CT) 1,000 : ¥65.59547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8dB | 1.8 GHz ~ 12.5 GHz | Isolation (Min) 14dB, 1.6 VSWR (Typ), 10° Imbalance (Max) | 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) | 24-VFQFN Exposed Pad | ||
1,958 In Stock | 1 : ¥22.02000 Cut Tape (CT) 3,000 : ¥11.22169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 2.225 GHz ~ 2.7 GHz | Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead |