RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
5,311 In Stock | 1 : ¥43.44000 Cut Tape (CT) 2,000 : ¥25.40177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 5° Imbalance (Max) | - | 6-SMD (5 Leads), Flat Lead | ||
841 In Stock | 1 : ¥94.19000 Cut Tape (CT) 1,000 : ¥58.35269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 5 MHz ~ 1 GHz | Isolation (Min) 18dB, 11° Imbalance (Max) | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | 10-SMD, Flat Leads | ||
2,403 In Stock | 1 : ¥98.19000 Cut Tape (CT) 1,000 : ¥63.04502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 1 MHz ~ 650 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | 6-SMD, Flat Leads | ||
375 In Stock | 1 : ¥515.51000 Cut Tape (CT) 200 : ¥405.20410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 15° Imbalance (Max) | - | 14-SMD Module | ||
26,328 In Stock 144,000 Factory | 1 : ¥25.93000 Cut Tape (CT) 2,000 : ¥13.84100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5dB | 5 MHz ~ 2.15 GHz | - | - | 6-SMD, No Lead |