RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
2,235 In Stock | 1 : ¥46.25000 Cut Tape (CT) 2,000 : ¥34.78711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.3dB | 50 MHz ~ 3 GHz | Isolation (Min) 20dB, 2.9 VSWR (Max), 10° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
1,021 In Stock | 1 : ¥94.19000 Cut Tape (CT) 1,000 : ¥58.35269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 5 MHz ~ 1 GHz | Isolation (Min) 18dB, 11° Imbalance (Max) | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | 10-SMD, Flat Leads | ||
275 In Stock | 1 : ¥134.74000 Cut Tape (CT) 500 : ¥95.48566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 1 MHz ~ 300 MHz | Isolation (Min) 23dB, 6° Imbalance (Max) | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | 8-SMD, Gull Wing | ||
5,061 In Stock | 1 : ¥245.09000 Cut Tape (CT) 2,000 : ¥183.21954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5dB | 0 Hz ~ 8 GHz | Isolation (Min) 17dB, 1.8 VSWR (Typ), 9° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad | ||
26,328 In Stock 192,000 Factory | 1 : ¥25.93000 Cut Tape (CT) 2,000 : ¥13.84100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5dB | 5 MHz ~ 2.15 GHz | - | - | 6-SMD, No Lead | ||
1,529 In Stock | 1 : ¥37.83000 Cut Tape (CT) 2,000 : ¥27.74819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.4dB | 5 MHz ~ 2.7 GHz | Isolation (Min) 20dB, 2.5 VSWR (Max), 10° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
651 In Stock | 1 : ¥80.59000 Cut Tape (CT) 1,000 : ¥46.62084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.7dB | 100 MHz ~ 940 MHz | Isolation (Min) 14dB, 7° Imbalance (Max) | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | 10-SMD, Flat Leads | ||
628 In Stock | 1 : ¥123.95000 Cut Tape (CT) 500 : ¥86.61090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 500 MHz | Isolation (Min) 25dB, 3° Imbalance (Max) | 0.310" L x 0.212" H (7.87mm x 5.38mm) | 6-SMD, Flat Leads | ||
408 In Stock | 1 : ¥334.78000 Cut Tape (CT) 500 : ¥222.69922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.6dB | 300 MHz ~ 3 GHz | Isolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max) | 0.500" L x 0.500" W x 0.195" H (12.70mm x 12.70mm x 4.95mm) | 16-SMD, No Lead |