RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
858 In Stock | 1 : ¥263.54000 Bulk | - | Bulk | Active | 0.7dB | 6 GHz ~ 18 GHz | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | Module | ||
1,229 In Stock | 1 : ¥321.94000 Cut Tape (CT) 500 : ¥217.49666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 10 MHz ~ 3 GHz | Isolation (Min) 15dB, 8° Imbalance (Max) | 0.310" L x 0.250" W x 0.200" H (7.87mm x 6.35mm x 5.08mm) | 6-SMD, No Lead | ||
2,875 In Stock | 1 : ¥615.23000 Cut Tape (CT) 4,000 : ¥460.34088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.2dB | 0 Hz ~ 18 GHz | Isolation (Min) 11dB, 1.8 VSWR (Max), 19° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad | ||
161 In Stock | 1 : ¥934.71000 Bulk | - | Bulk | Active | 1dB | 6 GHz ~ 18 GHz | Isolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max) | 0.300" L x 0.250" W x 0.020" H (7.62mm x 6.35mm x 0.51mm) | Module | ||
262 In Stock | 1 : ¥55.91000 Tray | - | Tray | Active | 0.5dB | 0 Hz ~ 40 GHz | 20dB Return Loss | 0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm) | Module |