ADP-2-10+ | |
---|---|
DigiKey Part Number | 3157-ADP-2-10+TR-ND - Tape & Reel (TR) 3157-ADP-2-10+CT-ND - Cut Tape (CT) 3157-ADP-2-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP-2-10+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 15dB, 3° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 15dB, 3° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | |
Package / Case | 6-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.47000 | ¥175.47 |
10 | ¥167.10000 | ¥1,671.00 |
50 | ¥154.14400 | ¥7,707.20 |
100 | ¥141.29110 | ¥14,129.11 |
200 | ¥128.74240 | ¥25,748.48 |
500 | ¥117.31730 | ¥58,658.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥105.48378 | ¥105,483.78 |