RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥1,031.71000 Tray | - | Tray | Active | 0.9dB | 350 MHz ~ 6 GHz | Isolation (Min) 18dB, 1.4 VSWR (Typ), 5° Imbalance (Max) | 4.500" L x 2.500" W x 0.670" H (114.30mm x 63.50mm x 17.02mm) | Module, SMA Connectors | ||
41 In Stock | 1 : ¥838.13000 Tray | - | Tray | Active | 1.6dB | 0 Hz ~ 5.4 GHz | Isolation (Min) 17dB, 1.6 VSWR (Max), 25° Imbalance (Max) | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | Module, SMA Connectors | ||
1 In Stock | 1 : ¥1,160.76000 Bulk | - | Bulk | Active | 1dB | 0 Hz ~ 18 GHz | Isolation (Typ) 7dB, 10° Imbalance (Max) | 1.000" L x 0.750" W x 0.610" H (25.40mm x 19.05mm x 15.49mm) | Module, SMA Connectors | ||
0 In Stock Check Lead Time | 1 : ¥1,199.52000 Tray | - | Tray | Active | 0.7dB | 2 GHz ~ 6 GHz | Isolation (Min) 17dB, 1.2 VSWR (Typ), 5° Imbalance (Max) | 4.500" L x 3.500" W x 0.680" H (114.30mm x 88.90mm x 17.27mm) | Module, SMA Connectors |