RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,164 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥11.36754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | Surface Mount | TO-243AA | SOT-89A | ||
365 In Stock | 1 : ¥208.19000 Cut Tape (CT) 500 : ¥148.86584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1MHz ~ 1.5GHz | 17dB | - | - | - | - | 100W | 50 V | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
500 In Stock | 1 : ¥243.00000 Tube | - | Tube | Active | LDMOS | - | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | TO-220-3 | TO-220-3 | ||
92 In Stock | 1 : ¥435.76000 Tube | - | Tube | Active | LDMOS | - | 27MHz ~ 250MHz | 28dB | 50 V | - | - | - | 300W | - | Through Hole | TO-247-3 | TO-247 | ||
82 In Stock | 1 : ¥1,560.79000 Cut Tape (CT) 50 : ¥1,461.84940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.8MHz ~ 500MHz | 22.5dB | - | - | - | - | 1500W | 50 V | Chassis Mount | SOT-979A | NI-1230-4H | ||
29 In Stock | 1 : ¥1,601.59000 Cut Tape (CT) 50 : ¥1,500.11560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 1.8MHz ~ 470MHz | 24dB | 65 V | 10µA | - | 200 mA | 1800W | 182 V | Chassis Mount | SOT-979A | NI-1230-4H | ||
187 In Stock | 1 : ¥1,774.49000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 108MHz | 24.4dB | 50 V | - | - | 40 mA | 1400W | 135 V | Chassis Mount | SOT-539A | SOT539A | ||
4,107 In Stock 40,000 Factory | 1 : ¥2.96000 Bulk | - | Bulk | Active | JFET | N-Channel | - | - | - | 13mA | - | - | - | 30 V | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
612 Marketplace | Unavailable | - | Bulk | Active | MOSFET (Metal Oxide) | N-Channel Dual Gate | - | - | - | - | - | - | - | - | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72 | ||
0 In Stock Check Lead Time | 240 : ¥151.48771 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥3,731.22000 Bulk | - | Bulk | Active | LDMOS | - | 1.8MHz ~ 250MHz | 28.2dB | 50 V | 10µA | - | 100 mA | 300W | 133 V | Through Hole | 3-SIP | 3-SIL |