RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,540 In Stock | 1 : ¥65.10000 Cut Tape (CT) 3,000 : ¥35.57099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 19dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | 8-PowerVDFN | PowerFLAT™ (5x5) | ||
736 In Stock | 1 : ¥174.29000 Tube | - | Tube | Active | LDMOS | - | 500MHz | 14dB | 12.5 V | 5A | - | 150 mA | 15W | 40 V | - | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | PowerSO-10RF (Formed Lead) | ||
135 In Stock | 1 : ¥1,383.22000 Cut Tape (CT) 150 : ¥1,256.58593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 25dB | 50 V | - | - | 100 mA | 600W | 130 V | Chassis Mount | SOT-979A | NI-1230-4H | ||
82 In Stock | 1 : ¥1,560.79000 Cut Tape (CT) 50 : ¥1,461.84940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.8MHz ~ 500MHz | 22.5dB | - | - | - | - | 1500W | 50 V | Chassis Mount | SOT-979A | NI-1230-4H | ||
1,182 In Stock | 1 : ¥174.29000 Cut Tape (CT) 600 : ¥124.60792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 14dB | 12.5 V | 5A | - | 150 mA | 15W | 40 V | - | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | PowerSO-10RF (Formed Lead) | ||
0 In Stock Check Lead Time | 1 : ¥97.94000 Cut Tape (CT) 600 : ¥63.75875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 17dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | PowerSO-10 Exposed Bottom Pad | 10-PowerSO | ||
0 In Stock | 1 : ¥732.12000 Cut Tape (CT) 50 : ¥675.46860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | Dual | 512MHz | 26dB | 50 V | - | - | 100 mA | 100W | 133 V | Chassis Mount | NI-780-4 | NI-780-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | LDMOS | - | 512MHz | 25.4dB | 50 V | - | - | 10 mA | 25W | 133 V | Surface Mount | TO-270AA | TO-270-2 |