RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥174.29000 Tube | - | Tube | Active | LDMOS | 500MHz | 14dB | 12.5 V | 5A | - | 150 mA | 15W | 40 V | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | PowerSO-10RF (Formed Lead) | ||
400 In Stock | 1 : ¥122.24000 Tube | - | Tube | Active | LDMOS | 500MHz | 11.5dB | 7.5 V | 5A | - | 150 mA | 8W | 25 V | PowerSO-10 Exposed Bottom Pad | 10-PowerSO | ||
1,200 In Stock | 1 : ¥174.29000 Cut Tape (CT) 600 : ¥124.61238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | 500MHz | 14dB | 12.5 V | 5A | - | 150 mA | 15W | 40 V | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | PowerSO-10RF (Formed Lead) | ||
0 In Stock Check Lead Time | 1 : ¥97.94000 Tube | - | Tube | Active | LDMOS | 500MHz | 17dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | PowerSO-10 Exposed Bottom Pad | 10-PowerSO | ||
0 In Stock Check Lead Time | 1 : ¥97.94000 Cut Tape (CT) 600 : ¥63.76103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | 500MHz | 17dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | PowerSO-10 Exposed Bottom Pad | 10-PowerSO |