RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372,067 In Stock 24,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.78563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
35,110 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.10000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 130 mA | 1pF @ 0V, 1MHz | 10Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
389,329 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 150 mA | 0.25pF @ 0V, 1MHz | - | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
128,555 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥7.53250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 200 mA | 1pF @ 0V, 1MHz | 2Ohm @ 10mA, 100MHz | 3 W | 175°C (TJ) | - | - | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
3,329 In Stock | 1 : ¥51.89000 Cut Tape (CT) 1,500 : ¥29.44041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 400V | - | - | 500mOhm @ 100mA, 100MHz | 11.5 W | -55°C ~ 175°C (TJ) | - | - | 2-SMD | - | ||
36,287 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 30V | - | 1.5pF @ 15V, 1MHz | - | 200 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
23,810 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.52239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 130 mA | 0.75pF @ 0V, 1MHz | 15Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
31,686 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 30V | - | 1.5pF @ 15V, 1MHz | - | 225 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
23,573 In Stock 15,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥2.13455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,677 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.92374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.3pF @ 5V, 1MHz | 1.2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
527 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Schottky - Single | 20V | 1 A | 1.4pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |