RF Detectors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Frequency
100MHz ~ 2.5GHz2.5GHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
8-MSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
AD8361ARTZ-RL7
IC RF DETECT 100MHZ-2.5GHZ SOT23
Analog Devices Inc.
7,343
In Stock
1 : ¥102.01000
Cut Tape (CT)
3,000 : ¥62.20270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz ~ 2.5GHz
Cellular, CDMA, W-CDMA
0 ~ 700mV
±0.25dB
2.7V ~ 5.5V
1.1 mA
Surface Mount
SOT-23-6
SOT-23-6
8 MSOP
AD8361ARMZ-REEL7
IC RF DETECT 2.5GHZ 8MSOP
Analog Devices Inc.
2,488
In Stock
1 : ¥102.01000
Cut Tape (CT)
1,000 : ¥64.63252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5GHz
Cellular, CDMA, W-CDMA
0 ~ 700mV
±0.25dB
2.7V ~ 5.5V
1.1 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8361ARMZ
IC RF DETECT 2.5GHZ 8MSOP
Analog Devices Inc.
848
In Stock
1 : ¥102.01000
Tube
-
Tube
Active
2.5GHz
Cellular, CDMA, W-CDMA
0 ~ 700mV
±0.25dB
2.7V ~ 5.5V
1.1 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8361ARMZ-REEL
IC RF DETECT 2.5GHZ 8MSOP
Analog Devices Inc.
1,413
In Stock
1 : ¥71.75000
Cut Tape (CT)
3,000 : ¥60.14340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5GHz
Cellular, CDMA, W-CDMA
0 ~ 700mV
±0.25dB
2.7V ~ 5.5V
1.1 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 4

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.