RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥167.22000 Box | Box | Active | Cellular | Wide Band | 729MHz, 875MHz, 2.2GHz | 698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Module | 3 | 2, 2.2, 2.5 | - | 1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi | 20 W | Cable - 500mm | SMB Female | IP65 | Adhesive, Screw | 1.654" (42.00mm) | 2G, 3G, 4G, LTE | |||
52 In Stock | 1 : ¥173.34000 Box | Box | Active | Cellular | Wide Band | 729MHz, 875MHz, 2.2GHz | 698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Module | 3 | 2, 2.2, 2.5 | - | 1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi | 20 W | Cable - 1.5m | SMA Male | IP65 | Adhesive, Screw | 1.654" (42.00mm) | 2G, 3G, 4G, LTE | |||
40 In Stock | 1 : ¥174.19000 Box | Box | Active | Cellular | Wide Band | 729MHz, 875MHz, 2.2GHz | 698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Module | 3 | 2, 2.2, 2.5 | - | 1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi | 20 W | Cable - 1.5m | SMA Male | IP65 | Adhesive, Screw | 1.654" (42.00mm) | 2G, 3G, 4G, LTE |