RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,488 In Stock | 1 : ¥60.10000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2 | - | 0dBi | - | RP-SMA Male | - | Connector Mount | 1.063" (27.00mm) | Bluetooth, WLAN, Zigbee™ | |||
121 In Stock | 1 : ¥60.10000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2 | - | 0dBi | - | SMA Male | - | Connector Mount | 1.063" (27.00mm) | Bluetooth, WLAN, Zigbee™ | |||
91 In Stock | 1 : ¥60.10000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2 | - | 0dBi | - | RP-SMA Male | - | Connector Mount | 1.063" (27.00mm) | Bluetooth, WLAN, Zigbee™ |