RF Antennas

Results: 9
Product Status
ActiveObsolete
RF Family/Standard
CellularGeneral ISMWiFi
Frequency Group
SHF (f > 4GHz)UHF (300MHz ~ 1GHz)Wide Band
Frequency (Center/Band)
600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz868MHz, 915MHz915MHz2.4GHz, 5GHz, 6GHz5.9GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz862MHz ~ 876MHz, 902MHz ~ 930MHz902MHz ~ 930MHz2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz5.85GHz ~ 5.925GHz
Antenna Type
Whip, StraightWhip, Tilt/Swivel
Number of Bands
12310
VSWR
1.61.6, 3.21.7, 1.7, 2.81.81.9, 1.71.9, 1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5, 1.91.9, 2.74.1, 2, 2.38.1, 8.5, 3.9, 2.4, 1.8, 1.7, 1.9, 1.6, 1.8, 2.7
Return Loss
-12.7dB-12.7dB, -5.6dB-10.9dB-10.2dB, -10.2dB, -5.8dB, -4.3dB, -3.7dB, -5dB, -10.9dB, -26.4dB, -14dB, -10.2dB-10.2dB, -11.7dB-10.2dB, -6.8dB-4.3dB, -9.5dB, -8.1dB-2.2dB, -2.1dB, -4.6dB, -7.7dB, -10.9dB, -11.7dB, -10.2dB, -12.7dB, -10.9dB, -6.8dB11.7dB, -11.7dB, -6.5dB
Gain
0.6dBi, 1.5dBi1dBi, 1.5dBi, 1.6dBi, 1.2dBi, 1.6dBi, 1.5dBi, 0.5dBi, 2.4dBi, 2.4dBi, 3.7dBi1.2dBi, 1.6dBi1.6dBi, 5dBi, 5.6dBi1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4dBi, 5.4dBi, 6.2dBi, 7.6dBi2.7dBi2.9dBi, 2.5dBi3.2dBi, 8.7dBi, 5.5dBi4.8dBi
Termination
N Type MaleRP-SMASMA Male
Height (Max)
5.200" (132.00mm)7.008" (178.00mm)7.992" (203.00mm)
Applications
802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi5G, LTE, LTE-M (Cat-M1), NB-IoTDSRC, C-V2XWi-Fi, Wi-Fi6, Wi-Fi6E, WLAN
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-915-IPW1-RPS
ANT-915-IPW1-RPS
RF ANT 915MHZ HINGED WHIP RPSMA
TE Connectivity Linx
343
In Stock
1 : ¥98.36000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 930MHz
Whip, Tilt/Swivel
1
1.8
-10.9dB
2.7dBi
2 W
-
RP-SMA
IP67
Connector Mount
7.992" (203.00mm)
802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi
ANT-8/9-IPW1-SMA
ANT-8/9-IPW1-SMA
RF ANT 868/915MHZ HINGE WHIP SMA
TE Connectivity Linx
369
In Stock
1 : ¥106.44000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
862MHz ~ 876MHz, 902MHz ~ 930MHz
Whip, Tilt/Swivel
2
1.6, 3.2
-12.7dB, -5.6dB
2.9dBi, 2.5dBi
2 W
-
SMA Male
IP67
Connector Mount
7.992" (203.00mm)
802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
ANT-5GW-IPW2-NP
ANT-5GW-IPW2-NP
RF ANT 5G/4G/LTE WHIP N PLUG
TE Connectivity Linx
242
In Stock
1 : ¥296.10000
Bag
Bag
Active
Cellular
Wide Band
600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Whip, Straight
10
8.1, 8.5, 3.9, 2.4, 1.8, 1.7, 1.9, 1.6, 1.8, 2.7
-2.2dB, -2.1dB, -4.6dB, -7.7dB, -10.9dB, -11.7dB, -10.2dB, -12.7dB, -10.9dB, -6.8dB
1dBi, 1.5dBi, 1.6dBi, 1.2dBi, 1.6dBi, 1.5dBi, 0.5dBi, 2.4dBi, 2.4dBi, 3.7dBi
2 W
-
N Type Male
IP67
Connector Mount
5.200" (132.00mm)
5G, LTE, LTE-M (Cat-M1), NB-IoT
ANT-5GW-IPW1-NP
ANT-5GW-IPW1-NP
RF ANT 5G/4G/LTE WHIP N PLUG
TE Connectivity Linx
336
In Stock
1 : ¥350.34000
Bag
Bag
Active
Cellular
Wide Band
600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Whip, Straight
10
1.9, 1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5, 1.9
-10.2dB, -10.2dB, -5.8dB, -4.3dB, -3.7dB, -5dB, -10.9dB, -26.4dB, -14dB, -10.2dB
1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4dBi, 5.4dBi, 6.2dBi, 7.6dBi
2 W
-
N Type Male
IP67
Connector Mount
7.008" (178.00mm)
5G, LTE, LTE-M (Cat-M1), NB-IoT
ANT-8/9-IPW2-NP
ANT-8/9-IPW2-NP
RF ANT 868/915MHZ WHIP N PLUG
TE Connectivity Linx
15
In Stock
1 : ¥299.41000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
862MHz ~ 876MHz, 902MHz ~ 930MHz
Whip, Straight
2
1.9, 1.7
-10.2dB, -11.7dB
0.6dBi, 1.5dBi
2 W
-
N Type Male
IP67
Connector Mount
5.200" (132.00mm)
802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
ANT-W63-IPW1-NP
ANT-W63-IPW1-NP
RF ANT WIFI6/6E WLAN WHIP N PLUG
TE Connectivity Linx
64
In Stock
1 : ¥351.27000
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Whip, Straight
3
4.1, 2, 2.3
-4.3dB, -9.5dB, -8.1dB
3.2dBi, 8.7dBi, 5.5dBi
2 W
-
N Type Male
IP67
Connector Mount
7.008" (178.00mm)
Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN
ANT-W63-IPW2-NP
ANT-W63-IPW2-NP
RF ANT WIFI6/6E WLAN WHIP N PLUG
TE Connectivity Linx
0
In Stock
Check Lead Time
1 : ¥347.44000
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Whip, Straight
3
1.7, 1.7, 2.8
11.7dB, -11.7dB, -6.5dB
1.6dBi, 5dBi, 5.6dBi
2 W
-
N Type Male
IP67
Connector Mount
5.200" (132.00mm)
Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN
ANT-V2X-IPW1-NP
ANT-V2X-IPW1-NP
RF ANT C-V2X DSRC WHIP N PLUG
TE Connectivity Linx
0
In Stock
Check Lead Time
1 : ¥638.87000
Bag
Bag
Active
Cellular
SHF (f > 4GHz)
5.9GHz
5.85GHz ~ 5.925GHz
Whip, Straight
1
1.6
-12.7dB
4.8dBi
2 W
-
N Type Male
IP67
Connector Mount
7.008" (178.00mm)
DSRC, C-V2X
ANT-8/9-IPW1-NP
ANT-8/9-IPW1-NP
RF ANT 868/915MHZ WHIP N PLUG
TE Connectivity Linx
0
In Stock
500 : ¥304.26058
Bag
Bag
Obsolete
General ISM
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
862MHz ~ 876MHz, 902MHz ~ 930MHz
Whip, Straight
2
1.9, 2.7
-10.2dB, -6.8dB
1.2dBi, 1.6dBi
2 W
-
N Type Male
IP67
Connector Mount
7.008" (178.00mm)
802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
Showing
of 9

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.