RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,053 In Stock | 1 : ¥34.34000 Bag | Bag | Active | Cellular, Navigation | Wide Band | 750MHz, 876MHz, 1.58GHz, 1.96GHz, 2.35GHz, 2.44GHz, 2.59GHz, 3.55GHz | 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | Flat Patch | 8 | 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 | -3.7dB, -11.7dB, -3.6dB, -5.1dB, -5.8dB, -9.5dB | 0.1dBi, 3.7dBi, 3.3dBi, 2.2dBi, 3.3dBi, 3.9dBi, 5dBi, 5.7dBi | 2 W | Cable - 100mm | IPEX MHF1 (U.FL) | - | Adhesive | 0.010" (0.20mm) | General Purpose | |||
2,806 In Stock | 1 : ¥12.58000 Bag | - | Bag | Not For New Designs | Cellular | UHF (1GHz ~ 2GHz) | 1.695GHz | 700MHz ~ 2.69GHz | Flat Patch | 1 | 4 | - | 4.47dBi | - | Cable - 75mm | - | - | Surface Mount | 0.005" (0.12mm) | LTE | ||
2,230 In Stock | 1 : ¥15.64000 Bag | - | Bag | Active | Cellular | UHF (1GHz ~ 2GHz) | 1.695GHz | 690MHz ~ 2.7GHz | Flat Patch | 1 | 3 | - | 6dBi | - | Cable - 75mm | IPEX MHF1 | - | Surface Mount | 0.005" (0.13mm) | LTE | ||
3,252 In Stock | 1 : ¥59.51000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Rigid Patch | 3 | 1.8, 2.1, 1.6 | -10.9dB, -9dB, -12.7dB | 3.7dBi, 6.1dBi, 5.9dBi | 5 W | Cable - 100mm | MHF4 | - | Adhesive | 0.051" (1.30mm) | 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |