ANT016008LCS2442MA1 | |
---|---|
DigiKey Part Number | 445-172404TR-ND - Tape & Reel (TR) 445-172404CT-ND - Cut Tape (CT) 445-172404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT016008LCS2442MA1 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Chip RF Antenna 2.4GHz ~ 2.484GHz 1.6dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT016008LCS2442MA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.56000 | ¥55.60 |
25 | ¥5.22640 | ¥130.66 |
100 | ¥4.26420 | ¥426.42 |
250 | ¥3.96124 | ¥990.31 |
500 | ¥3.37124 | ¥1,685.62 |
1,000 | ¥2.69693 | ¥2,696.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.44410 | ¥9,776.40 |
8,000 | ¥2.27553 | ¥18,204.24 |
12,000 | ¥2.19125 | ¥26,295.00 |
28,000 | ¥2.10697 | ¥58,995.16 |