TG.22.0111

DigiKey Part Number
931-1040-ND
Manufacturer
Manufacturer Product Number
TG.22.0111
Description
RF ANT 850MHZ/900MHZ WHIP STR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA Whip, Straight RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 1.42dBi, 1.91dBi, 2.51dBi, 3.23dBi, 2.89dBi SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
3.5
Return Loss
-5dB
Gain
1.42dBi, 1.91dBi, 2.51dBi, 3.23dBi, 2.89dBi
Power - Max
20 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.898" (48.20mm)
Applications
CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.24000¥75.24
100¥60.18860¥6,018.86
500¥56.53344¥28,266.72
1,000¥52.70771¥52,707.71
Manufacturers Standard Package