RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
960 In Stock | 1 : ¥73.11000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 900MHz ~ 930MHz | Whip, Straight | 1 | 1.9 | - | 1.2dBi | - | - | RP-SMA Male | - | Connector Mount | 4.724" (120.00mm) | ISM, LoRa, Sensor Networks, SigFox | |||
459 In Stock | 1 : ¥75.24000 Bag | - | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Tilt | 1 | - | - | 1.21dBi, 2.14dBi | 1 W | - | SMA Male | - | Connector Mount | 7.795" (198.00mm) | ISM | ||
199 In Stock | 1 : ¥92.58000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | - | Whip, Straight | 1 | 2 | -10dB | 2.7dBi | 2 W | - | SMA Male | IP65 | Connector Mount | 8.900" (226.06mm) | ISM | |||
3,723 In Stock | 1 : ¥116.55000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 2dBi | - | - | RP-SMA Male | - | Connector Mount | 6.929" (176.00mm) | - | ||
55 In Stock | 1 : ¥1,475.05000 Tube | - | Tube | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 1.5 | - | 8dBi | 50 W | - | N Type Female | - | Bracket Mount | 58.032" (147.40cm) | ISM | ||
49 In Stock | 1 : ¥260.73000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2.5 | - | 5dBi | - | - | SMA Male | - | Connector Mount | 19.803" (503.00mm) | - | ||
44 In Stock | 1 : ¥274.76000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | - | - | 3dBi | - | - | N Type Male | - | Connector Mount | 14.173" (360.00mm) | LoRa | ||
25 In Stock | 1 : ¥350.34000 Bag | - | Bag | Active | - | UHF (300MHz ~ 1GHz) | 925MHz | 890MHz ~ 960MHz | Whip, Straight | 1 | - | - | 7.2dBi | 200 W | - | NMO | - | Magnetic | 18.000" (457.20mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥121.57000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 816MHz ~ 1.016GHz | Whip, Center-Fed Double | 1 | 1.9 | - | 5.4dBi | - | Cable - 2m | SMA Male | - | Adhesive | 5.433" (138.00mm) | ISM, LoRa, Sensor Networks, SigFox | |||
3 In Stock | 1 : ¥424.21000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Straight | 1 | 2.5 | - | 5dBi | - | Cable - 1m | N Type Male | - | Bracket Mount | 31.496" (800.00mm) | LoRa | ||
0 In Stock | 500 : ¥304.26058 Bag | Bag | Obsolete | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 862MHz ~ 876MHz, 902MHz ~ 930MHz | Whip, Straight | 2 | 1.9, 2.7 | -10.2dB, -6.8dB | 1.2dBi, 1.6dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |