NMO5T900B | |
---|---|
DigiKey Part Number | 553-NMO5T900B-ND |
Manufacturer | |
Manufacturer Product Number | NMO5T900B |
Description | BASE / WHIP, 5 DB, 890 - 960 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 925MHz Whip, Straight RF Antenna 890MHz ~ 960MHz 7.2dBi NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 18.000" (457.20mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.34000 | ¥350.34 |
10 | ¥326.81200 | ¥3,268.12 |
25 | ¥313.11680 | ¥7,827.92 |
100 | ¥283.76130 | ¥28,376.13 |
250 | ¥273.97620 | ¥68,494.05 |