RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
897 In Stock | 1 : ¥107.96000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz | Dome | 2 | 1.5 | - | 30dB | - | SMA Male | - | Magnetic | 0.610" (15.50mm) | GLONASS, GPS | |||
82 In Stock | 1 : ¥1,633.75000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.237GHz, 1.5815GHz | 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz | Dome | 2 | 1.8 | - | 3.8dBi, 4.5dBi | LNA | SMA Female | IP67 | Magnetic | 0.866" (22.00mm) | Beidou, Galileo, GLONASS, GPS | |||
12 In Stock | 1 : ¥410.24000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.59GHz, 1.602GHz | 1.559GHz ~ 1.606GHz | Module | 2 | 1.5 | - | 4.5dBic | Cable - 3m, LNA, Filter | SMA Male | IP67 | Adhesive, Magnetic | 0.563" (14.30mm) | Beidou, Galileo, GLONASS, GPS | |||
22 In Stock | 1 : ¥773.04000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | 1.557GHz ~ 1.606GHz | Dome | 1 | 1.5 | - | 4.75dBic | Cable - 5m, LNA, Filter | SMA Male | IP67 | Magnetic, Chassis Mount | 0.594" (15.10mm) | Beidou, Galileo, GLONASS, GPS | |||
14 In Stock | 1 : ¥1,633.75000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.237GHz, 1.5815GHz | 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz | Dome | 2 | 1.8 | - | 3.8dBi, 4.5dBi | Cable - 3m, LNA | SMA Male | IP67 | Magnetic | 0.866" (22.00mm) | Beidou, Galileo, GLONASS, GPS | |||
0 In Stock Check Lead Time | 1 : ¥978.44000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.56GHz | 1.51GHz ~ 1.61GHz | Puck | 1 | 1.8 | - | 32dB | Cable - 5m, LNA, Filter | Connector | IP67 | Magnetic | 0.591" (15.00mm) | Beidou, Galileo, GLONASS, GPS |