2904801 | |
---|---|
DigiKey Part Number | 277-16823-ND |
Manufacturer | |
Manufacturer Product Number | 2904801 |
Description | RF ANT 900MHZ WHIP STR BRKT MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 900MHz ISM Whip, Straight RF Antenna 2.15dBi RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.15dBi | |
Features | Cable - 1.8m | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.504" (89.00mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥941.08000 | ¥941.08 |
10 | ¥888.80200 | ¥8,888.02 |