RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,817 In Stock | 1 : ¥5.27000 Cut Tape (CT) 1,000 : ¥2.05942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Stamped Metal | 1 | - | -10dB | - | - | Solder | - | Surface Mount | 0.138" (3.50mm) | Bluetooth, WirelessHART, WLAN, Zigbee™ | |||
19,187 In Stock | 1 : ¥43.27000 Cut Tape (CT) 2,500 : ¥21.69742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 2 | - | 1.7dBi | - | Solder | - | Surface Mount | 0.079" (2.00mm) | Bluetooth, WLAN, Zigbee™ |