RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,164 In Stock | 1 : ¥90.28000 Bag | Bag | Active | Cellular, Navigation | Wide Band | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 703MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | Whip, Tilt | 8 | - | - | 0.34dBi, 0.03dBi, -0.48dBi, -1.85dBi, 0.67dBi, -0.07dBi, 0.23dBi, 2.04dBi | 5 W | - | SMA Male | - | Connector Mount | 6.614" (168.00mm) | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |||
788 In Stock | 1 : ¥797.58000 Tube | - | Tube | Active | - | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Whip, Straight | 2 | 3 | - | 4.5dBi | 150 W | - | N Type Female | IP65 | Bracket Mount | 12.598" (320.00mm) | - | ||
475 In Stock | 1 : ¥140.02000 Bag | - | Bag | Active | Cellular | Wide Band | 1.5GHz | 800MHz ~ 2.2GHz | Whip, Straight | 1 | 2 | - | 5dBi | - | - | SMA Male | - | Base Mount | 4.567" (116.00mm) | GSM, UMTS | ||
150 In Stock | 1 : ¥194.51000 Bag | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.4GHz | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz | Whip, Tilt | 5 | - | - | -0.5dBi, -0.5dBi, -0.5dBi, 2dBi, 3dBi | 50 W | - | SMA Male | - | Connector Mount | 6.614" (168.00mm) | CDMA, GPS, GSM, LTE, UMTS, WLAN | |||
130 In Stock | 1 : ¥127.94000 Cut Tape (CT) 900 : ¥79.06160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Wide Band | 800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz | 698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | Chip | 6 | 3.5 | -5dB, -14dB, -7dB, -7dB, -7.5dB | -3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi | 5 W | - | Solder | - | Surface Mount | 0.197" (5.00mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |