RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,799 In Stock | 1 : ¥30.52000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483.5GHz | Flat Patch | 1 | 2 | - | 5dBi | 5 W | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.003" (0.08mm) | Bluetooth, WLAN, Zigbee™ | |||
6,992 In Stock | 1 : ¥30.52000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483.5GHz | Flat Patch | 1 | 1.5 | - | 1.1dBi | 5 W | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.003" (0.08mm) | Bluetooth, WLAN, Zigbee™ | |||
11,322 In Stock | 1 : ¥11.05000 Cut Tape (CT) 1,500 : ¥3.16319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 2 | - | 7.29dBi | - | - | Solder | - | Surface Mount | 0.039" (1.00mm) | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ | |||
184 In Stock | 1 : ¥90.28000 Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Module | 1 | - | - | 5.4dBi | 10 W | - | RP-SMA Male | IP67 | Connector Mount | 0.646" (16.40mm) | Bluetooth, Wi-Fi | ||
5,197 In Stock | 1 : ¥42.25000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | Flat Patch | 1 | 3 | - | 1dBi | - | - | Solder | - | Adhesive | 0.047" (1.20mm) | Bluetooth, WLAN, Zigbee™ | ||
846 In Stock | 1 : ¥60.36000 Tray | - | Tray | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Ceramic Patch | 2 | - | -19dB, -5dB | 6dBi, 8dBi | 10 W | - | Pin | - | Surface Mount | 0.157" (4.00mm) | WLAN | ||
52 In Stock | 1 : ¥57.30000 Tray | - | Tray | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4425GHz | 2.4GHz ~ 2.485GHz | Ceramic Patch | 1 | 2 | - | 3.83dBi | - | - | Pin | - | Adhesive | 0.157" (4.00mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | ||
0 In Stock Check Lead Time | 1 : ¥98.53000 Tray | - | Tray | Active | - | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Ceramic Patch | 1 | - | - | 4.93dBi | - | - | - | - | Adhesive | 0.157" (4.00mm) | - |