RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372,741 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -10dB | 1.5dBi | 2 W | - | Solder | - | Surface Mount | 0.047" (1.20mm) | - | ||
7,614 In Stock | 1 : ¥47.78000 Cut Tape (CT) 3,000 : ¥23.98134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, Cellular, Navigation, WiFi | Ultra Wide Band | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 1.561GHz, 1.575GHz, 1.606GHz, 2.45GHz, 3.5GHz, 3.7GHz, 3.8GHz | 698MHz ~ 3.8GHz | Chip | 12 | 3 | - | 2.4dBi | - | - | Solder | - | Surface Mount | 0.039" (1.00mm) | 2G/3G/4G/5G, Bluetooth, GNSS, ISM, LTE, UWB, Wi-Fi |