RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
656 In Stock | 1 : ¥25.16000 Bag | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | - | - | 4.22dBi, 5.89dBi | 1 W | - | RP-SMA Male | - | Connector Mount | 7.795" (198.00mm) | Wi-Fi | ||
2,052 In Stock | 1 : ¥31.96000 Bag | - | Bag | Active | 802.15.4, Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 1.9 | - | 2.8dBi | - | - | RP-SMA Male | - | Connector Mount | 3.272" (83.10mm) | ISM, U-NII, WiFi, WLAN | ||
6,089 In Stock | 1 : ¥33.66000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | - | 2dBi | - | - | RP-SMA Male | - | Connector Mount | 4.264" (108.30mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | ||
2,039 In Stock | 1 : ¥48.28000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | - | Whip, Tilt | 1 | 2 | - | 2.1dBi | - | - | RP-SMA Male | - | Connector Mount | 4.500" (114.30mm) | - | ||
1,440 In Stock | 1 : ¥90.28000 Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | - | - | 1.8dBi | 1 W | - | RP-SMA Male | IP65 | Connector Mount | 1.193" (30.30mm) | Bluetooth, WLAN | ||
579 In Stock | 1 : ¥115.19000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 900MHz ~ 930MHz | Whip, Tilt | 1 | 2 | - | 1.2dBi | - | - | RP-SMA Male | - | Connector Mount | 5.591" (142.00mm) | ISM, LoRa, Sensor Networks, SigFox | |||
931 In Stock | 1 : ¥36.04000 Bag | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 1.92 | -10dB | 2dBi | 1 W | - | RP-SMA | - | Connector Mount | 4.252" (108.00mm) | Wi-Fi | ||
3,099 In Stock | 1 : ¥54.92000 Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Right Angle | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | RP-SMA Male | - | Connector Mount | 1.949" (49.50mm) | GSM, WCDMA | ||
2,952 In Stock | 1 : ¥59.00000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz | Whip, Tilt | 2 | 2 | - | 2.5dBi, 3.5dBi | - | - | RP-SMA Male | - | Connector Mount | 6.201" (157.50mm) | Bluetooth, WLAN, Zigbee™ | ||
0 In Stock Check Lead Time | 1 : ¥73.96000 Bulk | - | Bulk | Active | WiFi | UHF (300MHz ~ 1GHz) | 898MHz | 868MHz ~ 928MHz | Whip, Tilt | 1 | 2.5 | - | 3dBi | - | - | RP-SMA Male | - | Connector Mount | 7.673" (194.90mm) | WLAN |