RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,254 In Stock | 1 : ¥17.68000 Cut Tape (CT) 2,500 : ¥8.11397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, Cellular, Navigation, WiFi | Ultra Wide Band | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.7GHz | 824MHz ~ 5.875GHz | Chip | 14 | 3 | - | 1.9dBi | - | - | Solder | - | Surface Mount | 0.094" (2.40mm) | BT, DCS, GNSS, GSM, LTE, PCS, UMTS, WiFi DB | |||
30,930 In Stock | 1 : ¥18.11000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5GHz | - | PCB Trace | 2 | - | -5dB, -10dB | 3.6dBi | - | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.006" (0.15mm) | Bluetooth, WLAN, Zigbee™ | ||
905 In Stock | 1 : ¥33.92000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 900MHz | 880MHz ~ 960MHz | Whip, Tilt | 1 | 1.5 | - | 2.1dBi | 30 W | - | RP-SMA Male | - | Connector Mount | 4.528" (115.00mm) | ISM | ||
0 In Stock Check Lead Time | 1 : ¥22.87000 Bulk | Bulk | Active | 802.15.4, General ISM | UHF (300MHz ~ 1GHz) | 869MHz, 915MHz | 868MHz ~ 870MHz, 902MHz ~ 928MHz | PCB Trace | 2 | - | -5dB | 0.3dBi, 1dBi | - | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | ISM, LoRa, LPWAN, Sigfox, Zigbee™ |