RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,235 In Stock | 1 : ¥49.65000 Bag | Bag | Active | Cellular, Navigation | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 3.3GHz, 3.4GHz, 3.5GHz, 3.6GHz | 600MHz ~ 3.8GHz | PCB Trace | 7 | 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 | -7.4dB, -10.9dB, -7.7dB, -10.9dB, -15.6dB, -9.0dB, -4.3dB | 3.6dBi, 4.9dBi, 6.3dBi, 5.1dBi, 5.0dBi, 4.6dBi, 3.1dBi | 2 W | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.031" (0.80mm) | 2G, 3G, 4G, Beidou, COMPASS, GALILEO, GLONASS, GNSS, GPS, GSM, LoRaWAN, LPWA, LTE, LTE-M, NB-Iot, UMTS | |||
4,129 In Stock | 1 : ¥17.94000 Box | - | Box | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5125GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | PCB Trace | 2 | 2 | - | 2dBi | - | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.007" (0.19mm) | Bluetooth, WLAN, Zigbee™ | ||
934 In Stock | 1 : ¥51.01000 Tray | Tray | Active | - | Wide Band | 829MHz, 2.1GHz, 4.35GHz | 698MHz ~ 6GHz | Flat Patch | 3 | - | -4dB, -5dB | 1.8dBi, 2.8dBi, 5.0dBi | - | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | General Purpose | |||
940 In Stock | 1 : ¥39.11000 Bag | Bag | Active | Cellular | Wide Band | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Flat Patch | 9 | 1.6, 1.7, 1.8, 1.9, 2, 2.5, 2.7, 4.7 | - | 5dBi, 5dBi, 5.5dBi, 6dBi, 5.2dBi, 5.1dBi, 7dBi, 6.2dBi, 6.8dBi | 2 W | Cable - 100mm | MHF4 | - | Adhesive | 0.004" (0.10mm) | 2G, 3G, 4G, 5G, LTE | |||
907 In Stock | 1 : ¥39.87000 Bag | Bag | Active | Cellular | Wide Band | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Flat Patch | 9 | 1.6, 1.7, 1.8, 1.9, 2, 2.5, 2.7, 4.7 | - | 5dBi, 5dBi, 5.5dBi, 6dBi, 5.2dBi, 5.1dBi, 7dBi, 6.2dBi, 6.8dBi | 2 W | Cable - 100mm | MHF1, U.FL | - | Adhesive | 0.004" (0.10mm) | 2G, 3G, 4G, 5G, LTE | |||
797 In Stock | 1 : ¥277.05000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
41 In Stock | 1 : ¥105.93000 Bulk | Bulk | Active | Cellular, WiFi | Wide Band | 788.5MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz, 6.525GHz | 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | Flat Patch | 7 | - | -6dB, -7dB, -8dB, -11dB, -15dB | 2.1dBi, 2.4dBi, 1.9dBi, 1.8dBi, 5.3dBi, 5.6dBi, 4.5dBi | 5 W | Cable - 150mm | IPEX MHF4L | - | Adhesive | 0.012" (0.30mm) | 3G, 4G, 5G, LTE, Wi-Fi |