1462340100 | |
---|---|
DigiKey Part Number | WM17613-ND |
Manufacturer | |
Manufacturer Product Number | 1462340100 |
Description | RF ANT 829MHZ/2.1GHZ FLAT 100MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.1GHz, 4.35GHz General Purpose Flat Patch RF Antenna 698MHz ~ 6GHz 1.8dBi, 2.8dBi, 5.0dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1462340100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.1GHz, 4.35GHz | |
Frequency Range | 698MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -4dB, -5dB | |
Gain | 1.8dBi, 2.8dBi, 5.0dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
12 | ¥45.80750 | ¥549.69 |
30 | ¥43.30533 | ¥1,299.16 |
84 | ¥37.53190 | ¥3,152.68 |
234 | ¥35.60667 | ¥8,331.96 |
444 | ¥31.94984 | ¥14,185.73 |
948 | ¥26.94563 | ¥25,544.46 |
2,400 | ¥25.59837 | ¥61,436.09 |