2JF0383P | |
---|---|
DigiKey Part Number | 4350-2JF0383P-ND |
Manufacturer | |
Manufacturer Product Number | 2JF0383P |
Description | HIGH-PERFORMANCE 5GNR/4G LTE/3G/ |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz 2G, 3G, 4G, 5G, LTE Flat Patch RF Antenna 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz 2dBi, 2.8dBi, 3.3dBi, 5.3dBi U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 1.9, 2.3, 2.5, 2.6 | |
Return Loss | -11.6dB, -8.7dB, -8dB, -7.8dB | |
Gain | 2dBi, 2.8dBi, 3.3dBi, 5.3dBi | |
Power - Max | 25 W | |
Features | Cable - 180mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.054" (1.38mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.66000 | ¥151.66 |
10 | ¥106.65600 | ¥1,066.56 |
25 | ¥94.87680 | ¥2,371.92 |
100 | ¥82.35550 | ¥8,235.55 |