TFX257.A | |
---|---|
DigiKey Part Number | 931-TFX257.A-ND |
Manufacturer | |
Manufacturer Product Number | TFX257.A |
Description | FLEXIBLE TRANSPARENT WI-FI ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz, 6.525GHz Wi-Fi Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 4.59dBi, 3.58dBi, 2.04dBi Fakra Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.59dBi, 3.58dBi, 2.04dBi | |
Power - Max | 2 W | |
Features | Transparent | |
Termination | Fakra | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.89000 | ¥306.89 |
100 | ¥285.89760 | ¥28,589.76 |