2025694003 | |
---|---|
DigiKey Part Number | 900-2025694003-ND |
Manufacturer | |
Manufacturer Product Number | 2025694003 |
Description | ULTRA-FIT PLUG SR NAT FH 3CKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
10 | ¥7.97900 | ¥79.79 |
100 | ¥6.64710 | ¥664.71 |
1,400 | ¥5.31757 | ¥7,444.60 |
2,800 | ¥4.81905 | ¥13,493.34 |