2067740001 | |
---|---|
DigiKey Part Number | 900-2067740001TR-ND - Tape & Reel (TR) 900-2067740001CT-ND - Cut Tape (CT) 900-2067740001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2067740001 |
Description | 2.4/5GHZ T0.6MM ANT CORNER MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz Bluetooth, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 1.8dBi, 1.9dBi, 1.7dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -7dB, -10dB | |
Gain | 1.8dBi, 1.9dBi, 1.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.14300 | ¥51.43 |
25 | ¥4.83200 | ¥120.80 |
100 | ¥3.94290 | ¥394.29 |
250 | ¥3.66232 | ¥915.58 |
500 | ¥3.11688 | ¥1,558.44 |
1,000 | ¥2.49341 | ¥2,493.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25968 | ¥6,779.04 |
6,000 | ¥2.10384 | ¥12,623.04 |
15,000 | ¥2.02592 | ¥30,388.80 |
30,000 | ¥1.94800 | ¥58,440.00 |