2118900-1

DigiKey Part Number
A144727TR-ND - Tape & Reel (TR)
A144727CT-ND - Cut Tape (CT)
A144727DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2118900-1
Description
GNSS , GPS AND GLONASS, CHIP ANT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.581GHz GNSS Chip RF Antenna 1.56GHz ~ 1.602GHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118900-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.581GHz
Frequency Range
1.56GHz ~ 1.602GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Power - Max
3 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
GNSS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥9.49100¥94.91
25¥9.00760¥225.19
100¥7.39950¥739.95
250¥6.91724¥1,729.31
500¥6.11286¥3,056.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥3.98176¥6,370.82
Manufacturers Standard Package