2108824-1 | |
---|---|
DigiKey Part Number | 17-2108824-1TR-ND - Tape & Reel (TR) 17-2108824-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108824-1 |
Description | CHIP ANT., SMD, L1+G1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5845GHz GNSS Chip RF Antenna 1.559GHz ~ 1.61GHz 2.9dBi Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 2.9dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.45600 | ¥134.56 |
25 | ¥12.69560 | ¥317.39 |
100 | ¥10.81810 | ¥1,081.81 |
250 | ¥10.15784 | ¥2,539.46 |
500 | ¥8.94180 | ¥4,470.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.37959 | ¥29,518.36 |