2108854-1 | |
---|---|
DigiKey Part Number | 17-2108854-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108854-1 |
Description | ACTIVE ANT.,MHF,100MM,L1+G1 & L2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.225GHz, 1.5845GHz GNSS Flat Patch RF Antenna 1.194GHz ~ 1.255GHz, 1.559GHz ~ 1.61GHz 28.2dBic ~ 32.8dBic, 29.5dBic ~ 35.2dBic RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.225GHz, 1.5845GHz | |
Frequency Range | 1.194GHz ~ 1.255GHz, 1.559GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 28.2dBic ~ 32.8dBic, 29.5dBic ~ 35.2dBic | |
Features | LNA, Filter | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.709" (18.00mm) | |
Applications | GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥670.91000 | ¥670.91 |