RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,246 In Stock | 1 : ¥5.61000 Cut Tape (CT) 4,000 : ¥2.17266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | - | Chip | 1 | 2 | - | 2.7dBi | - | - | Solder | - | - | - | Surface Mount | 0.024" (0.60mm) | Bluetooth, ISM, Wi-Fi | |||
2,970 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.40788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.375GHz, 6.525GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz | Chip | 3 | - | 4.4dB, 5dB, 6dB | 1.9dBi, 1.1dBi, 3dBi | 1 W | - | Solder | - | Automotive | AEC-Q200 | Surface Mount | 0.020" (0.50mm) | Bluetooth, Wi-Fi |