AWSCR-8.00CELA-C33-T3 | |
---|---|
DigiKey Part Number | 535-15111-2-ND - Tape & Reel (TR) 535-15111-1-ND - Cut Tape (CT) 535-15111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CELA-C33-T3 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-8.00CELA-C33-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.97500 | ¥29.75 |
50 | ¥2.67940 | ¥133.97 |
100 | ¥2.56130 | ¥256.13 |
500 | ¥2.30968 | ¥1,154.84 |
1,000 | ¥2.20945 | ¥2,209.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05981 | ¥6,179.43 |
6,000 | ¥1.97093 | ¥11,825.58 |
9,000 | ¥1.92082 | ¥17,287.38 |
15,000 | ¥1.85961 | ¥27,894.15 |
21,000 | ¥1.82041 | ¥38,228.61 |
30,000 | ¥1.77982 | ¥53,394.60 |