ECS-CTE-8.00-33-TR | |
---|---|
DigiKey Part Number | 50-ECS-CTE-8.00-33-TR-ND - Tape & Reel (TR) 50-ECS-CTE-8.00-33-CT-ND - Cut Tape (CT) 50-ECS-CTE-8.00-33-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-8.00-33-TR |
Description | CERAMIC RES 8.00MHZ 33PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.71200 | ¥27.12 |
50 | ¥2.44660 | ¥122.33 |
100 | ¥2.33950 | ¥233.95 |
500 | ¥2.10932 | ¥1,054.66 |
1,000 | ¥2.01776 | ¥2,017.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88098 | ¥5,642.94 |
6,000 | ¥1.79978 | ¥10,798.68 |
9,000 | ¥1.75399 | ¥15,785.91 |
15,000 | ¥1.69804 | ¥25,470.60 |
21,000 | ¥1.66223 | ¥34,906.83 |
30,000 | ¥1.62514 | ¥48,754.20 |