CSTCR7M37G53-R0

DigiKey Part Number
490-7867-2-ND - Tape & Reel (TR)
490-7867-1-ND - Cut Tape (CT)
490-7867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR7M37G53-R0
Description
CERAMIC RES 7.3700MHZ 15PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.37 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR7M37G53-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
7.37 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥2.19300¥21.93
50¥1.97400¥98.70
100¥1.75470¥175.47
500¥1.66708¥833.54
1,000¥1.40381¥1,403.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.06478¥3,194.34
Manufacturers Standard Package