4608X-101-223LF

DigiKey Part Number
4608X-1-223LF-ND
Manufacturer
Manufacturer Product Number
4608X-101-223LF
Description
RES ARRAY 7 RES 22K OHM 8SIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-101-223LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
22k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.66800¥26.68
25¥2.13800¥53.45
50¥1.58780¥79.39
200¥1.11980¥223.96
400¥0.99770¥399.08
600¥0.85518¥513.11
1,000¥0.65153¥651.53
5,000¥0.54974¥2,748.70
Manufacturers Standard Package