XLUG11D | |
---|---|
DigiKey Part Number | 1497-1022-ND |
Manufacturer | |
Manufacturer Product Number | XLUG11D |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUG11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.85180 | ¥85.18 |
1,000 | ¥0.63198 | ¥631.98 |
5,000 | ¥0.49457 | ¥2,472.85 |
10,000 | ¥0.43962 | ¥4,396.20 |